
MAAM-011162-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1820-2-ND - Tape & Reel (TR) 1465-1820-1-ND - Cut Tape (CT) 1465-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011162-TR1000 |
Description | IC RF AMP 5MHZ-1.2GHZ SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5MHz ~ 1.2GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | MAAM-011162-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 1.2GHz | |
P1dB | 19dBm | |
Gain | 18dB | |
Noise Figure | 2.1dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | 2.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,34200 € | 33,42 € |
| 25 | 3,16000 € | 79,00 € |
| 100 | 2,91000 € | 291,00 € |
| 250 | 2,76008 € | 690,02 € |
| 500 | 2,65422 € | 1.327,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,55443 € | 2.554,43 € |
| 2.000 | 2,46047 € | 4.920,94 € |
| 3.000 | 2,40804 € | 7.224,12 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

