
MAAM-011139-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAM-011139-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011139-TR0500 |
Description | DRIVER,27.5-33.4 GHZ, TESTED,0.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27.5GHz ~ 33.4GHz 24-PQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 27.5GHz ~ 33.4GHz | |
P1dB | 20dBm | |
Gain | 17.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,31598 € | 9.157,99 € |
| Unit Price without VAT: | 18,31598 € |
|---|---|
| Unit Price with VAT: | 21,79602 € |

