
MAAM-011007-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAM-011007-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011007-DIE |
Description | SI BIPOLAR MMIC DC-2GHZ AMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 9dBm | |
Gain | 11.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V ~ 4.5V | |
Current - Supply | 22mA | |
Test Frequency | 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,43261 € | 7.432,61 € |
| Unit Price without VAT: | 7,43261 € |
|---|---|
| Unit Price with VAT: | 8,84481 € |

