
MAAM-010617-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1281-2-ND - Tape & Reel (TR) 1465-1281-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAAM-010617-TR3000 |
Description | IC RF AMP GPS 30MHZ-4GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 5V |
Part Status Obsolete | Current - Supply 440mA |
Frequency 30MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 31dBm | Package / Case TO-243AA |
Gain 13dB | Supplier Device Package SOT-89-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC789ST89ETR | Analog Devices Inc. | 508 | 505-HMC789ST89ETRCT-ND | 8,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,90700 € | 29,07 € |
| 25 | 2,83480 € | 70,87 € |
| 100 | 2,75380 € | 275,38 € |
| 250 | 2,71472 € | 678,68 € |
| 500 | 2,69092 € | 1.345,46 € |
| 1.000 | 2,67120 € | 2.671,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,86928 € | 8.607,84 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

