
MAAM-010617-000000 | |
|---|---|
DigiKey Part Number | MAAM-010617-000000-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-010617-000000 |
Description | IC RF AMP 30MHZ-4GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC 30MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 430mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 30MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 31dBm | Package / Case TO-243AA |
Gain 13dB | Supplier Device Package SOT-89 |

