RF Amplifier IC General Purpose 40.5GHz ~ 43.5GHz 12-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-010513-000000

DigiKey Part Number
1465-MAAM-010513-000000-ND
Manufacturer
Manufacturer Product Number
MAAM-010513-000000
Description
IC AMP GPS 40.5GHZ-43.5GHZ 12LGA
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40.5GHz ~ 43.5GHz 12-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
4V
Series
Current - Supply
400mA
Packaging
Bulk
Test Frequency
40.5GHz ~ 43.5GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
40.5GHz ~ 43.5GHz
Package / Case
12-FLGA Exposed Pad
P1dB
23dBm
Supplier Device Package
12-LGA (5x5)
Gain
27dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,82000 €91,82 €
Manufacturers Standard Package
Unit Price without VAT:91,82000 €
Unit Price with VAT:109,26580 €