
MAAM-010355-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1750-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-010355-TR1000 |
Description | IC AMP CATV 45MHZ-1.2GHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 45MHz ~ 1.2GHz 16-TSSOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 45MHz ~ 1.2GHz | |
P1dB | 30.5dBm | |
Gain | 23dB | |
Noise Figure | 5.1dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 440mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |

