
MAAM-010237-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-010237-TR3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-010237-TR3000 |
Description | ACTIVE SPLITTER,8-WAY,4MMPQFN-24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 1.1 GHz Isolation (Min) 20dB, 9.5dB Return Loss 24-VFQFN Exposed Pad |
Category | Frequency 50 MHz ~ 1.1 GHz |
Manufacturer MACOM Technology Solutions | Specifications Isolation (Min) 20dB, 9.5dB Return Loss |
Packaging Tape & Reel (TR) | Size / Dimension 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Insertion Loss 1.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,27465 € | 15.823,95 € |
| Unit Price without VAT: | 5,27465 € |
|---|---|
| Unit Price with VAT: | 6,27683 € |

