MAAM-009560 - Amplifier 250MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-009560-001SMB

DigiKey Part Number
1465-1532-ND
Manufacturer
Manufacturer Product Number
MAAM-009560-001SMB
Description
EVAL BOARD FOR MAAM-009560-TR300
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAAM-009560 - Amplifier 250MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
250MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAAM-009560
Note
-
RF Type
-
RF Frequency
250MHz ~ 4GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
5662,66200 €3.313,31 €
Manufacturers Standard Package
Unit Price without VAT:662,66200 €
Unit Price with VAT:788,56778 €