
MAAM-009455-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-009455-TR3000-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-009455-TR3000 |
Description | MAAM-009455-TR3000 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 1GHz 20-PQFN (4x4) |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 8V |
Packaging Bulk | Current - Supply 325mA |
Part Status Obsolete | Test Frequency 500MHz |
Frequency 50MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 26dBm | Package / Case 20-VFQFN Exposed Pad |
Gain 23dB | Supplier Device Package 20-PQFN (4x4) |
Noise Figure 5.5dB | Base Product Number |

