
MAAM-008818-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-008818-TR3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-008818-TR3000 |
Description | AMPLIFIER,2WAYACTIVESPLITTER,2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 1.1 GHz Isolation (Min) 21dB, 17dB Return Loss 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Specifications Isolation (Min) 21dB, 17dB Return Loss |
Manufacturer MACOM Technology Solutions | Size / Dimension 0.079" L x 0.079" W x 0.039" H (2.00mm x 2.00mm x 1.00mm) |
Packaging Tape & Reel (TR) | Package / Case 8-VFDFN Exposed Pad |
Part Status Active | Base Product Number |
Frequency 50 MHz ~ 1.1 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,20326 € | 6.609,78 € |
| Unit Price without VAT: | 2,20326 € |
|---|---|
| Unit Price with VAT: | 2,62188 € |

