
MAAM-008818-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1269-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAAM-008818-TR1000 |
Description | RF PWR DIVIDER 50MHZ-1.1GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 1.1 GHz 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 50 MHz ~ 1.1 GHz | |
Specifications | - | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Package / Case | 8-VFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,95240 € | 73,81 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |




