
MAAM-007844-0CA801 | |
|---|---|
DigiKey Part Number | 1465-MAAM-007844-0CA801-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-007844-0CA801 |
Description | IC RF AMP GPS 5MHZ-200MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 200MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 200MHz | |
P1dB | 16dBm | |
Gain | 27.3dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 30mA | |
Test Frequency | 5MHz ~ 200MHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.534,36700 € | 15.343,67 € |
| Unit Price without VAT: | 1.534,36700 € |
|---|---|
| Unit Price with VAT: | 1.825,89673 € |

