Video Amp, 1 CATV SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-007807-TR3000

DigiKey Part Number
1465-MAAM-007807-TR3000CT-ND - Cut Tape (CT)
1465-MAAM-007807-TR3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAM-007807-TR3000
Description
AMPLIFIER,CATV,8DB,SOT89-3LD
Customer Reference
Detailed Description
Video Amp 1 CATV SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
60 mA
Manufacturer
MACOM Technology Solutions
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-243AA
Part Status
Active
Supplier Device Package
SOT-89
Applications
CATV
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
Available To Order
Factory Stock: 18.000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.