
MAAM-007807-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-007807-TR3000CT-ND - Cut Tape (CT) 1465-MAAM-007807-TR3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-007807-TR3000 |
Description | AMPLIFIER,CATV,8DB,SOT89-3LD |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT-89 |
Datasheet | Datasheet |
Category | Current - Supply 60 mA |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case TO-243AA |
Part Status Active | Supplier Device Package SOT-89 |
Applications CATV | Base Product Number |
Number of Circuits 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

