
MAAM-007807-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1268-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-007807-TR1000 |
Description | IC AMP CATV SOT89 |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT-89 |
Datasheet | Datasheet |
Category | Current - Supply 60 mA |
Manufacturer MACOM Technology Solutions | Voltage - Supply, Single/Dual (±) 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-243AA |
Applications CATV | Supplier Device Package SOT-89 |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20456 € | 1.204,56 € |
| Unit Price without VAT: | 1,20456 € |
|---|---|
| Unit Price with VAT: | 1,43343 € |


