
MAAM-007502-SPA512 | |
|---|---|
DigiKey Part Number | 1465-MAAM-007502-SPA512-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-007502-SPA512 |
Description | IC RF AMP GPS 10MHZ-700MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 700MHz |
Datasheet | Datasheet |
Category | Noise Figure 5.2dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 200mA |
Part Status Active | Test Frequency 10MHz ~ 700MHz |
Frequency 10MHz ~ 700MHz | Mounting Type Surface Mount |
P1dB 27.5dBm | Package / Case 4-SMD Module |
Gain 18dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 349,17067 € | 10.475,12 € |
| Unit Price without VAT: | 349,17067 € |
|---|---|
| Unit Price with VAT: | 415,51310 € |

