
MAAM-007501-SA2002 | |
|---|---|
DigiKey Part Number | 1465-MAAM-007501-SA2002-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-007501-SA2002 |
Description | IC RF AMP GPS 20MHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 9V |
Packaging Tray | Current - Supply 165mA |
Part Status Active | Test Frequency 20MHz ~ 2.7GHz |
Frequency 20MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 27dBm | Package / Case 4-SMD Module |
Gain 11.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 489,70450 € | 9.794,09 € |
| Unit Price without VAT: | 489,70450 € |
|---|---|
| Unit Price with VAT: | 582,74836 € |

