
MAAM-007501-CA2002 | |
|---|---|
DigiKey Part Number | 1465-MAAM-007501-CA2002-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-007501-CA2002 |
Description | IC RF AMP GPS 20MHZ-2.7GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 9V |
Packaging Tray | Current - Supply 165mA |
Part Status Active | Test Frequency 20MHz ~ 2.7GHz |
Frequency 20MHz ~ 2.7GHz | Mounting Type Connector Mount |
P1dB 27dBm | Package / Case Module, SMA Connectors |
Gain 11.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.522,62000 € | 15.226,20 € |
| Unit Price without VAT: | 1.522,62000 € |
|---|---|
| Unit Price with VAT: | 1.811,91780 € |

