
MAAM-007501-0A2002 | |
|---|---|
DigiKey Part Number | 1465-MAAM-007501-0A2002-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-007501-0A2002 |
Description | IC RF AMP GPS 20MHZ-2.7GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 2.7GHz TO-8 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 9V |
Series | Current - Supply 165mA |
Packaging Tray | Test Frequency 20MHz ~ 2.7GHz |
Part Status Active | Mounting Type Through Hole |
Frequency 20MHz ~ 2.7GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 27dBm | Supplier Device Package TO-8 |
Gain 11.5dB | Base Product Number |
Noise Figure 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,38000 € | 466,38 € |
| Unit Price without VAT: | 466,38000 € |
|---|---|
| Unit Price with VAT: | 554,99220 € |

