RF Amplifier IC General Purpose 1.5GHz ~ 1.6GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 1.5GHz ~ 1.6GHz 8-SOIC
8-SOIC(3.90mm Width)

MAALSS0044TR-3000

DigiKey Part Number
1465-1266-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAALSS0044TR-3000
Description
IC AMP GPS 1.5GHZ-1.6GHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.5GHz ~ 1.6GHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
3V ~ 5V
Packaging
Tape & Reel (TR)
Current - Supply
8mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
1.5GHz ~ 1.6GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
P1dB
6dBm
Supplier Device Package
8-SOIC
Gain
21dB
Base Product Number
Noise Figure
1.55dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,49441 €25.483,23 €
Manufacturers Standard Package
Unit Price without VAT:8,49441 €
Unit Price with VAT:10,10835 €