
MAAL-011240-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011240-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011240-DIE |
Description | AMPLIFIER,LNA,27-31.5GHZ, IDSQ 9 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 27GHz ~ 31.5GHz Die |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3.5V |
Packaging Bulk | Current - Supply 90mA |
Part Status Active | Test Frequency 31.5GHz |
Frequency 27GHz ~ 31.5GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case Die |
Gain 25dB | Supplier Device Package Die |
Noise Figure 1.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,17780 € | 6.817,78 € |
| Unit Price without VAT: | 68,17780 € |
|---|---|
| Unit Price with VAT: | 81,13158 € |

