
MAAL-011238-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011238-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011238-DIE |
Description | AMPLIFIER,LNA,27-31.5GHZ,IDSQ 25 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 27GHz ~ 31.5GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 27GHz ~ 31.5GHz | |
P1dB | 11dBm | |
Gain | 29dB | |
Noise Figure | 1.2dB | |
RF Type | Radar | |
Voltage - Supply | 2V | |
Current - Supply | 25mA | |
Test Frequency | 31.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 64,45050 € | 12.890,10 € |
| Unit Price without VAT: | 64,45050 € |
|---|---|
| Unit Price with VAT: | 76,69610 € |

