
MAAL-011228-TR0100 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011228-TR0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAL-011228-TR0100 |
Description | MRI LNA MODULE, 3.0T, T&R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 127.74MHz |
Datasheet | Datasheet |
Category | Noise Figure 0.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 3V |
Part Status Active | Current - Supply 27mA |
Frequency 127.74MHz | Test Frequency 127.74MHz |
P1dB 8.5dBm | Mounting Type Surface Mount |
Gain 27.1dB | Package / Case 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,09930 € | 6.809,93 € |
| Unit Price without VAT: | 68,09930 € |
|---|---|
| Unit Price with VAT: | 81,03817 € |


