
MAAL-011222-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAAL-011222-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011222-001SMB |
Description | EVAL BOARD FOR MAAL-011222 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAAL-011222 - Amplifier 650MHz ~ 4.2GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 650MHz ~ 4.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAL-011222 | |
Note | - | |
RF Type | - | |
RF Frequency | 650MHz ~ 4.2GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 795,19400 € | 3.975,97 € |
| Unit Price without VAT: | 795,19400 € |
|---|---|
| Unit Price with VAT: | 946,28086 € |

