
MAAL-011217-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011217-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAL-011217-TR1000 |
Description | AMPLIFIER,1.85-5GHZ,3MMQFN-16LD, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, FDD, TDD 1.85GHz ~ 5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type 5G, FDD, TDD |
Manufacturer MACOM Technology Solutions | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 106mA |
Part Status Active | Test Frequency 3.75GHz ~ 4.9GHz |
Frequency 1.85GHz ~ 5GHz | Mounting Type Surface Mount |
P1dB -15dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 34.8dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 0.7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,02850 € | 7.028,50 € |
| Unit Price without VAT: | 7,02850 € |
|---|---|
| Unit Price with VAT: | 8,36392 € |

