
MAAL-011217-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAAL-011217-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011217-001SMB |
Description | EVAL BOARD FOR MAAL-011217 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAAL-011217 - Amplifier 1.85GHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAAL-011217 |
Packaging Bulk | RF Frequency 1.85GHz ~ 5GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1.85GHz ~ 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 785,30800 € | 3.926,54 € |
| Unit Price without VAT: | 785,30800 € |
|---|---|
| Unit Price with VAT: | 934,51652 € |

