
MAAL-011207-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011207-TR3000CT-ND - Cut Tape (CT) 1465-MAAL-011207-TR3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011207-TR3000 |
Description | IC RF AMP GPS 150MHZ-6GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 150MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 150MHz ~ 6GHz | |
P1dB | 17.5dBm | |
Gain | 25dB | |
Noise Figure | 0.35dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,47200 € | 24,72 € |
| 25 | 2,33560 € | 58,39 € |
| 100 | 2,14880 € | 214,88 € |
| 250 | 2,03668 € | 509,17 € |
| 500 | 1,95740 € | 978,70 € |
| 1.000 | 1,88271 € | 1.882,71 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |







