
MAAL-011207-QR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011207-QR3000-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011207-QR3000 |
Description | MMIC,LNA,2MMPDFN-8LD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 150kHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5V |
Manufacturer MACOM Technology Solutions | Current - Supply 56mA |
Packaging Bulk | Test Frequency 150kHz ~ 2.2GHz |
Part Status Active | Grade Automotive |
Frequency 150kHz ~ 6GHz | Qualification AEC-Q100 |
P1dB 18.7dBm | Mounting Type Surface Mount |
Gain 18dB | Package / Case 8-VFDFN Exposed Pad |
Noise Figure 1dB | Supplier Device Package 8-PDFN (2x2) |
RF Type General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,61221 € | 25.836,63 € |
| Unit Price without VAT: | 8,61221 € |
|---|---|
| Unit Price with VAT: | 10,24853 € |



