
MAAL-011204-TR3000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011204-TR3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAL-011204-TR3000 |
Description | MMIC,LNA,4MM HQFN-8LD, TR3000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 63.87MHz, 127.74MHz 8-SMT (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 63.87MHz, 127.74MHz | |
P1dB | 11.5dBm | |
Gain | 27dB | |
Noise Figure | 0.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 37mA | |
Test Frequency | 127.74MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LFQFN Exposed Pad | |
Supplier Device Package | 8-SMT (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 41,52395 € | 124.571,85 € |
| Unit Price without VAT: | 41,52395 € |
|---|---|
| Unit Price with VAT: | 49,41350 € |

