RF Amplifier IC 5G, FDD, TDD 1GHz ~ 6GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-011188-TR1000

DigiKey Part Number
1465-MAAL-011188-TR1000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAL-011188-TR1000
Description
AMPLIFIER,1-6 GHZ, 3MM-16LD QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, FDD, TDD 1GHz ~ 6GHz 16-QFN (3x3)
EDA/CAD Models
MAAL-011188-TR1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1GHz ~ 6GHz
P1dB
-17.4dBm
Gain
35.2dB
Noise Figure
0.92dB
RF Type
5G, FDD, TDD
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
80mA
Test Frequency
2.5GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,78566 €6.785,66 €
Manufacturers Standard Package
Unit Price without VAT:6,78566 €
Unit Price with VAT:8,07494 €