
MAAL-011182-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011182-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011182-DIE |
Description | AMPLIFIER, 2-20 GHZ, DIE, LNA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 2GHz ~ 20GHz Die |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 65mA |
Part Status Active | Test Frequency 2GHz ~ 6GHz |
Frequency 2GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 15dBm | Package / Case Die |
Gain 15dB | Supplier Device Package Die |
Noise Figure 2.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 134,12190 € | 13.412,19 € |
| Unit Price without VAT: | 134,12190 € |
|---|---|
| Unit Price with VAT: | 159,60506 € |

