
MAAL-011181-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011181-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011181-DIE |
Description | AMPLIFIER, 9 KHZ-20 GHZ, LNA, DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 9kHz ~ 20GHz Die |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 125mA |
Part Status Active | Test Frequency 10GHz |
Frequency 9kHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case Die |
Gain 14.5dB | Supplier Device Package Die |
Noise Figure 2dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 191,44500 € | 9.572,25 € |
| Unit Price without VAT: | 191,44500 € |
|---|---|
| Unit Price with VAT: | 227,81955 € |

