
MAAL-011161-TR0100 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011161-TR0100-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011161-TR0100 |
Description | AMPLIFIER, LPNA, 2-18GHZ, 5MMPQF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 18GHz 32-AQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 22.5dBm | |
Gain | 13.5dB | |
Noise Figure | 5dB | |
RF Type | Radar | |
Voltage - Supply | 6V | |
Current - Supply | 100mA | |
Test Frequency | 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 117,34420 € | 11.734,42 € |
| Unit Price without VAT: | 117,34420 € |
|---|---|
| Unit Price with VAT: | 139,63960 € |

