
MAAL-011159-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011159-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011159-DIE |
Description | AMPLIFIER, LPNA, 2-27GHZ, HIGH G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 27GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 27GHz | |
P1dB | 22dBm | |
Gain | 19dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 6V | |
Current - Supply | 215mA | |
Test Frequency | 16GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,68130 € | 17.168,13 € |
| Unit Price without VAT: | 171,68130 € |
|---|---|
| Unit Price with VAT: | 204,30075 € |

