
MAAL-011158-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011158-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011158-DIE |
Description | LOW NOISE AMPLIFIER,DISTRIBU,2-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 28GHz Die |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer MACOM Technology Solutions | Voltage - Supply 6V |
Packaging Bulk | Current - Supply 135mA |
Part Status Active | Test Frequency 16GHz |
Frequency 2GHz ~ 28GHz | Mounting Type Surface Mount |
P1dB 22dBm | Package / Case Die |
Gain 10dB | Supplier Device Package Die |
Noise Figure 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 132,65160 € | 6.632,58 € |
| Unit Price without VAT: | 132,65160 € |
|---|---|
| Unit Price with VAT: | 157,85540 € |

