
MAAL-011155-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011155-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011155-DIE |
Description | LOW NOISE AMPLIFIER,SNGL END,6-1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | 20dBm | |
Gain | 15.5dB | |
Noise Figure | 5.1dB | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 134,80500 € | 2.696,10 € |
| Unit Price without VAT: | 134,80500 € |
|---|---|
| Unit Price with VAT: | 160,41795 € |

