
MAAL-011154-TR0100 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011154-TR0100TR-ND - Tape & Reel (TR) 1465-MAAL-011154-TR0100CT-ND - Cut Tape (CT) 1465-MAAL-011154-TR0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011154-TR0100 |
Description | IC RF AMP RADAR 4GHZ-8GHZ 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 4GHz ~ 8GHz 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4GHz ~ 8GHz | |
P1dB | 19dBm | |
Gain | 15.7dB | |
Noise Figure | 5dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 85mA | |
Test Frequency | 4GHz ~ 8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,00280 € | 9.000,28 € |
| Unit Price without VAT: | 90,00280 € |
|---|---|
| Unit Price with VAT: | 107,10333 € |

