
MAAL-011151-TR0100 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011151-TR0100TR-ND - Tape & Reel (TR) 1465-MAAL-011151-TR0100CT-ND - Cut Tape (CT) 1465-MAAL-011151-TR0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011151-TR0100 |
Description | IC RF AMP GPS 2GHZ-18GHZ 32PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz 32-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 20dBm | |
Gain | 16dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 124,28890 € | 12.428,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,69000 € | 139,69 € |
| 10 | 123,30600 € | 1.233,06 € |
| 25 | 117,64280 € | 2.941,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,96000 € | 136,96 € |
| 10 | 124,28900 € | 1.242,89 € |
| Unit Price without VAT: | 136,96000 € |
|---|---|
| Unit Price with VAT: | 162,98240 € |

