
MAAL-011151-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011151-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011151-DIE |
Description | DISTRIBUTED AMPLIFIER, DIE, LOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 18GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 23dBm | |
Gain | 15.5dB | |
Noise Figure | 8dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 136,45540 € | 6.822,77 € |
| Unit Price without VAT: | 136,45540 € |
|---|---|
| Unit Price with VAT: | 162,38193 € |

