RF Amplifier IC 22GHz ~ 38GHz 16-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-011111-TR0500

DigiKey Part Number
1465-1490-2-ND - Tape & Reel (TR)
1465-1490-1-ND - Cut Tape (CT)
1465-1490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-011111-TR0500
Description
IC RF AMP 22GHZ-38GHZ 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 22GHz ~ 38GHz 16-PQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
22GHz ~ 38GHz
P1dB
5dBm
Gain
19dB
Noise Figure
2.5dB
RF Type
-
Voltage - Supply
3.3V
Current - Supply
55mA
Test Frequency
22GHz ~ 38GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,63000 €53,63 €
1047,04800 €470,48 €
2544,76960 €1.119,24 €
10043,24100 €4.324,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,46838 €19.234,19 €
Manufacturers Standard Package
Unit Price without VAT:53,63000 €
Unit Price with VAT:63,81970 €