
MAAL-010200-001SMB | |
|---|---|
DigiKey Part Number | 1465-1514-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-010200-001SMB |
Description | EVAL BOARD FOR MAAL-010200-TR300 |
Customer Reference | |
Detailed Description | MAAL-010200 - Amplifier 70MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 70MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAL-010200 | |
Note | - | |
RF Type | - | |
RF Frequency | 70MHz ~ 3GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,60000 € | 397,60 € |
| Unit Price without VAT: | 397,60000 € |
|---|---|
| Unit Price with VAT: | 473,14400 € |


