
MAAL-009120-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1257-2-ND - Tape & Reel (TR) 1465-1257-1-ND - Cut Tape (CT) 1465-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-009120-TR3000 |
Description | IC RF AMP GPS 70MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 70MHz ~ 3GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-009120-TR3000 Models |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 70MHz ~ 3GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
P1dB 18.5dBm | Supplier Device Package SC-70-6 |
Gain 11.2dB | Base Product Number |
Noise Figure 1.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,68400 € | 26,84 € |
| 25 | 2,53680 € | 63,42 € |
| 100 | 2,33430 € | 233,43 € |
| 250 | 2,21292 € | 553,23 € |
| 500 | 2,12718 € | 1.063,59 € |
| 1.000 | 2,04636 € | 2.046,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,92775 € | 5.783,25 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |



