
MAADSS0009SMB | |
|---|---|
DigiKey Part Number | 1465-1510-ND |
Manufacturer | |
Manufacturer Product Number | MAADSS0009SMB |
Description | EVAL BOARD FOR MAADSS0009TR-3000 |
Customer Reference | |
Detailed Description | MAADSS0009 - Attenuator 0Hz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAADSS0009 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,15000 € | 215,15 € |
| Unit Price without VAT: | 215,15000 € |
|---|---|
| Unit Price with VAT: | 256,02850 € |


