
MAAD-011057-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAD-011057-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-011057-DIE |
Description | ATTENUATOR, 1-BIT, 10 DB, DC-30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 30 GHz 50 Ohms Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,20475 € | 2.040,95 € |
| Unit Price without VAT: | 10,20475 € |
|---|---|
| Unit Price with VAT: | 12,14365 € |

