
MAAD-011053-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAD-011053-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-011053-DIE |
Description | ATTENUATOR, 1-BIT, 2 DB, DC-30 G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 30 GHz 50 Ohms Die |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 30 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Bulk | Package / Case Die |
Part Status Active | Base Product Number |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,95251 € | 7.162,01 € |
| Unit Price without VAT: | 8,95251 € |
|---|---|
| Unit Price with VAT: | 10,65349 € |

