
MAAD-011036-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAD-011036-TR0500TR-ND - Tape & Reel (TR) 1465-MAAD-011036-TR0500CT-ND - Cut Tape (CT) 1465-MAAD-011036-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAD-011036-TR0500 |
Description | MMIC ATTENUATOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 100 MHz ~ 30 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,04000 € | 150,04 € |
| 10 | 133,51500 € | 1.335,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,71286 € | 54.856,43 € |
| Unit Price without VAT: | 150,04000 € |
|---|---|
| Unit Price with VAT: | 178,54760 € |


