
MAAD-011021-0GPDIE | |
|---|---|
DigiKey Part Number | 1465-MAAD-011021-0GPDIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-011021-0GPDIE |
Description | ATTENUATOR,DIGITAL,DIE,GELPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 40 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,98580 € | 8.398,58 € |
| Unit Price without VAT: | 83,98580 € |
|---|---|
| Unit Price with VAT: | 99,94310 € |



