
MAAD-009194-000100 | |
|---|---|
DigiKey Part Number | 1465-MAAD-009194-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-009194-000100 |
Description | ATTEN,DIG,5 BIT,31DB,CONST PHASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms CR-12 |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tube | Package / Case CR-12 |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 310,10490 € | 31.010,49 € |
| Unit Price without VAT: | 310,10490 € |
|---|---|
| Unit Price with VAT: | 369,02483 € |

