


MAAD-009170-0001TR | |
|---|---|
DigiKey Part Number | 1465-MAAD-009170-0001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAD-009170-0001TR |
Description | TAPE AND REEL FOR MAAD-009170-00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 0 Hz ~ 4 GHz 50 Ohms 32-PowerVFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 15.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,06541 € | 20.065,41 € |
| Unit Price without VAT: | 20,06541 € |
|---|---|
| Unit Price with VAT: | 23,87784 € |

